You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP LPC55S69JEV98K

ARM MCU, LPC Family LPC5500 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 150 MHz, 640 KB

NXP LPC55S69JEV98K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
LPC55S69JEV98K
Order Code:
3265625
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
LPC Family LPC5500 Series Microcontrollers
Technical Datasheet:
LPC55S69JEV98K   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LPC Family LPC5500 Series Microcontrollers)

See all from this product range

Product Overview

LPC55S69JEV98K is a 32bit Arm Cortex®-M33 based microcontroller for embedded applications. The ARM Cortex-M33 provides a security foundation, offering isolation to protect valuable IP and data with TrustZone® technology. It simplifies the design and software development of digital signal control systems with the integrated digital signal processing (DSP) instructions. To support security requirements, the LPC55S6x also offers support for secure boot, HASH, AES, RSA, UUID, DICE, dynamic encrypt and decrypt, debug authentication, and TBSA compliance.
  • Booting of images from on-chip flash, supports CRC32 image integrity checking
  • Uses RSASSA-PKCS1-v1-5 signature of SHA256 digest as cryptographic signature verification
  • USB 2.0 high-speed host/device controller with on-chip high-speed PHY
  • Secure Hash Algorithm (SHA2) module supports secure boot with dedicated DMA controller
  • True Random Number Generator (TRNG)
  • 128 bit unique device serial number for identification (UUID)
  • Comparator with five input pins and external or internal reference voltage
  • Operating from internal DC-DC converter, single power supply 1.8V to 3.6V
  • VFBGA98 package, 150MHz maximum CPU frequency
  • Operating temperature range from -40°C to +105°C, 640KB flash, 320KB total SRAM

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LPC Family LPC5500 Series Microcontrollers

:
ARM Cortex-M33F

:
32 bit

:
150MHz

:
640KB

:
98Pins

:
VFBGA

:
64I/O's

:
I2C, I2S, SPI, USART, USB

:
320KB

:
10Channels

:
16Bit

:
1.8V

:
3.6V

:
-40°C

:
105°C

:
Surface Mount

:
LPC

:
LPC5500

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

745 In stock Need more?

745 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,388.81 ( ¥1,527.69  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,388.81 (¥1,527.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥935.80 (¥1,029.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥906.54 (¥997.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥877.28 (¥965.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥856.17 (¥941.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --