You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP LPC5536JHI48/00E

ARM MCU, LPC Family LPC54000 Series Microcontrollers, ARM Cortex-M33, 32 bit, 150 MHz, 256 KB

NXP LPC5536JHI48/00E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
LPC5536JHI48/00E
Order Code:
3954301
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LPC5536JHI48/00E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LPC Family LPC54000 Series Microcontrollers)

See all from this product range

Product Overview

LPC5500 MCU series leverages the Arm® Cortex®-M33 technology, combining significant product architecture enhancements and greater integration over previous generations, offering dramatic power consumption improvements and advanced security features including SRAM PUF based root of trust and provisioning, real time execution from encrypted images (internal flash) and asset protection with Arm TrustZone®-M. In addition, the LPC5500 MCU series provides a comprehensive offering and several scalability options, all of which benefit from 40nm cost advantages, broad scalable packages and memory options, as well as a comprehensive enablement including the MCUXpresso software and tools ecosystem and fully featured development boards. Target applications include industrial and building automation (motor control, power inverters), consumer products (power tools, appliances), smart home (secure/biometric access control, security systems).
  • High-efficient 40nm flash technology
  • Over 600 core mark (4.17 /MHz running in flash with cache) and active power as low as 57uA/MHz
  • Enhanced safety and security with TrustZone-M
  • High-precision and fast ADCs, instrumentation class opamp with programmable gain up to 64x and DAC
  • Motor control PWM and quad encoder/decoder
  • Comprehensive enablement with MCUXpresso ecosystem
  • Integrated power management unit, low power modes, power-on reset (POR), brown-out-detect (BOD)
  • FlexComm, I2C-bus, SPI, digital microphone, I3C bus, CAN FD, USB 2.0 full speed interfaces
  • Arm Cortex M33 built-in nested vectored interrupt controller (NVIC)
  • Operating temperature range from -40 °C to +105°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LPC Family LPC54000 Series Microcontrollers

:
ARM Cortex-M33

:
32 bit

:
150MHz

:
256KB

:
48Pins

:
HVQFN

:
-

:
CAN, I2C, I3C, I2S, SPI, UART, USB

:
128KB

:
10Channels

:
16Bit

:
1.8V

:
3.6V

:
-40°C

:
105°C

:
Surface Mount

:
LPC

:
LPC5500

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1,136 In stock Need more?

1,136 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,028.16 ( ¥1,130.98  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,028.16 (¥1,130.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥729.07 (¥801.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --