You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP LPC5536-EVK
Evaluation Kit, LPC553x, 32Bit, ARM Cortex-M33
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- LPC5536-EVK
- Order Code:
- 3954302
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LPC5536-EVK Datasheet
Product Information
Technical Documents (2)
Product Overview
- LPC5536 MCU with 32bit Arm Cortex-M33 core running at a frequency of up to 150MHz
- USB micro-AB connector
- USART, I2C, I2S, HSSPI, CAN, I3C interface
- 512Mbit octal serial NOR flash memory
- On-board DMIC and an external DMIC connector
- mikroBUS socket with two 1x8 position receptacles
- Two Arduino UNO compatible sockets, each with four receptacles
- Two crystals (16MHz and 32.768KHz) provide clocks to the target MCU
Contents
1 x LPC55S36-EVK board, 1 x USB cable, 4 x M3x40mm female-female brass hex standoff, 4 x M3x5mm stainless steel Phillips pan head screw, LPC55S36-EVK quick start guide.
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥12,099.12 (¥13,309.03) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.