You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP LPC5534JHI48/00E
ARM MCU, LPC Family LPC54000 Series Microcontrollers, ARM Cortex-M33, 32 bit, 150 MHz, 128 KB
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- LPC5534JHI48/00E
- Order Code:
- 3954297
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LPC5534JHI48/00E Datasheet
Product Range Selector (LPC Family LPC54000 Series Microcontrollers)
See all from this product rangeProduct Overview
- High-efficient 40nm flash technology
- Over 600 core mark (4.17 /MHz running in flash with cache) and active power as low as 57uA/MHz
- Enhanced safety and security with TrustZone-M
- High-precision and fast ADCs, instrumentation class opamp with programmable gain up to 64x and DAC
- Motor control PWM and quad encoder/decoder
- Comprehensive enablement with MCUXpresso ecosystem
- Integrated power management unit, low power modes, power-on reset (POR), brown-out-detect (BOD)
- FlexComm, I2C-bus, SPI, digital microphone, I3C bus, CAN FD, USB 2.0 full speed interfaces
- Arm Cortex M33 built-in nested vectored interrupt controller (NVIC)
- Operating temperature range from -40 °C to +105°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LPC Family LPC54000 Series Microcontrollers
- :
- ARM Cortex-M33
- :
- 32 bit
- :
- 150MHz
- :
- 128KB
- :
- 48Pins
- :
- HVQFN
- :
- -
- :
- CAN, I2C, I3C, I2S, SPI, UART, USB
- :
- 80KB
- :
- 10Channels
- :
- 16Bit
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- LPC
- :
- LPC5500
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
500 In stock Need more?
500 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,183.99 (¥1,302.39) | ( ) |
10+ | ¥713.22 (¥784.54) | ( ) |
25+ | ¥710.13 (¥781.14) | ( ) |
50+ | ¥709.01 (¥779.91) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.