You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP LPC5526JBD64K
ARM MCU, LPC Family LPC5500 Series Microcontrollers, ARM Cortex-M33F, 32 bit, 150 MHz, 256 KB
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- LPC5526JBD64K
- Order Code:
- 3265623
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LPC5526JBD64K Datasheet
Product Range Selector (LPC Family LPC5500 Series Microcontrollers)
See all from this product rangeProduct Overview
- Arm Cortex-M33 core (r0p4): running at a frequency of up to 150MHz, MPU unit
- Integrated DSP instructions, Arm Cortex M33 built-in NVIC and NMI input with a selection of sources
- Serial wire debug with eight breakpoints and four watch points
- 256KB flash, 144KB total SRAM and 36 GPIO
- Secured digital input/output (SD/MMC and SDIO) card interface with DMA support
- FS + HS USB
- On-chip ROM bootloader supports
- Operating from internal DC-DC converter, JTAG boundary scan supported
- 1.8 to 3.6V supply voltage
- 64 pin HTQFP package, -40 to 105°C ambient operating temperature
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LPC Family LPC5500 Series Microcontrollers
- :
- ARM Cortex-M33F
- :
- 32 bit
- :
- 150MHz
- :
- 256KB
- :
- 64Pins
- :
- HTQFP
- :
- 36I/O's
- :
- I2C, I2S, SPI, USART, USB
- :
- 144KB
- :
- 10Channels
- :
- 16Bit
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- LPC
- :
- LPC5500
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥921.78 (¥1,013.96) | ( ) |
10+ | ¥603.10 (¥663.41) | ( ) |
25+ | ¥592.19 (¥651.41) | ( ) |
50+ | ¥581.27 (¥639.40) | ( ) |
100+ | ¥570.35 (¥627.39) | ( ) |
250+ | ¥551.64 (¥606.80) | ( ) |
500+ | ¥541.51 (¥595.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.