You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP LPC4313JET100E

ARM MCU, LPC Family LPC4300 Series Microcontrollers, ARM Cortex-M4, 32 bit, 204 MHz, 512 KB

NXP LPC4313JET100E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
LPC4313JET100E
Order Code:
2320711
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LPC4313JET100E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LPC Family LPC4300 Series Microcontrollers)

See all from this product range

Product Overview

The LPC4313JET100E is an ARM Cortex-M4 based microcontrollers for embedded applications which include an ARM Cortex-M0 coprocessor. The ARM Cortex-M4 is a next generation 32-bit core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals, and includes an internal prefetch unit that supports speculative branching.
  • Running at frequencies of up to 204 MHz
  • Built-in Memory Protection Unit supporting eight regions
  • Built-in Nested Vectored Interrupt Controller
  • Hardware floating-point unit.
  • Non-maskable Interrupt input
  • JTAG and Serial Wire Debug, serial trace, eight breakpoints, and four watch points.
  • System tick timer
  • Serial GPIO interface.
  • State Configurable Timer subsystem on AHB.
  • External Memory Controller supporting external SRAM, ROM, NOR flash, and SDRAM devices.
  • Secure Digital Input Output (SD/MMC) card interface
  • Crystal oscillator with an operating range of 1 MHz to 25 MHz

Applications

Power Management, Motor Drive & Control, Audio, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LPC Family LPC4300 Series Microcontrollers

:
ARM Cortex-M4

:
32 bit

:
204MHz

:
512KB

:
100Pins

:
TFBGA

:
49I/O's

:
I2C, I2S, SPI, SSI, UART, USB

:
104KB

:
4Channels

:
10Bit

:
2.2V

:
3.6V

:
-40°C

:
105°C

:
Surface Mount

:
LPC

:
LPC4300

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,543.44 ( ¥2,797.78  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,543.44 (¥2,797.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,940.38 (¥2,134.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,857.01 (¥2,042.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,786.50 (¥1,965.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,721.60 (¥1,893.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,648.65 (¥1,813.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --