You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP LPC4078FBD208,551
ARM MCU, LPC Family LPC4000 Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 512 KB
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- LPC4078FBD208,551
- Order Code:
- 2285018
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- LPC Family LPC4000 Series Microcontrollers
- Technical Datasheet:
- LPC4078FBD208,551 Datasheet
Product Range Selector (LPC Family LPC4000 Series Microcontrollers)
See all from this product rangeProduct Overview
- ARM Cortex-M4 built-in MPU supporting eight regions
- ARM Cortex-M4 built-in nested vectored interrupt controller (NVIC)
- Non-maskable Interrupt (NMI) input
- Hardware floating-point unit
- JTAG and serial wire debug (SWD), serial trace, eight breakpoints and four watch points
- System tick timer
- Multilayer AHB matrix interconnect
- Split APB bus allows for higher throughput with fewer stalls between the CPU and DMA
- Embedded trace macrocell (ETM) module supports real-time trace
- Boundary scan for simplified board testing
- LCD controller - Supporting both STN and TFT
- External memory controller (EMC)
- Eight channel general purpose DMA controller (GPDMA)
- Quad SPI flash interface (SPIFI)
- Ethernet MAC with MII/RMII interface and associated DMA controller
- USB 2.0 full-speed dual port device/host/OTG controller
- CAN controller with two channels
- SD/MMC memory card interface
- Four reduced power modes - Sleep, deep-sleep, power-down and deep power-down
- The wake-up interrupt controller (WIC)
- Processor wake-up from power-down mode
- Brownout detect with separate threshold for interrupt and forced reset
- On-chip power-on reset (POR)
- Versatile pin function selection feature allows many possibilities
- Unique device serial number for identification purposes
Applications
Communications & Networking, Industrial, Medical, Automation & Process Control, HVAC, Automotive, Imaging, Video & Vision, Motor Drive & Control, Audio, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LPC Family LPC4000 Series Microcontrollers
- :
- ARM Cortex-M4
- :
- 32 bit
- :
- 120MHz
- :
- 512KB
- :
- 208Pins
- :
- LQFP
- :
- 165I/O's
- :
- CAN, ENET, I2C, I2S, SPI, UART, USB
- :
- 96KB
- :
- 8Channels
- :
- 12Bit
- :
- 2.4V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- LPC
- :
- LPC4000
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 5/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,373.15 (¥2,610.47) | ( ) |
10+ | ¥1,708.58 (¥1,879.44) | ( ) |
25+ | ¥1,653.72 (¥1,819.09) | ( ) |
50+ | ¥1,598.86 (¥1,758.75) | ( ) |
100+ | ¥1,543.99 (¥1,698.39) | ( ) |
250+ | ¥1,470.91 (¥1,618.00) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.