You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP LPC4076FBD144E

ARM MCU, LPC Family LPC4000 Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 256 KB

NXP LPC4076FBD144E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
LPC4076FBD144E
Order Code:
2320704
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LPC4076FBD144E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LPC Family LPC4000 Series Microcontrollers)

See all from this product range

Product Overview

The LPC4076FBD144E is an ARM Cortex-M4 based digital signal controller for embedded applications requiring a high level of integration and low power dissipation. The ARM Cortex-M4 is a next generation core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals, and includes an internal prefetch unit that supports speculative branching.
  • Targeted to operate at up to 120 MHz CPU frequency.
  • One eight-channel 12-bit ADC
  • Two analog comparators
  • Non-maskable Interrupt input.
  • JTAG and Serial Wire Debug, serial trace, eight breakpoints, and four watch points.
  • Dedicated DMA controller.
  • Selectable display resolution
  • Supports up to 24-bit true-colour mode.
  • SD/MMC memory card interface
  • Two external interrupt inputs configurable as edge/level sensitive
  • One motor control PWM with support for three-phase motor control
  • 256KB Flash
  • 80KB SRAM

Applications

Communications & Networking, Industrial, Medical, Consumer Electronics, Automotive

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LPC Family LPC4000 Series Microcontrollers

:
ARM Cortex-M4

:
32 bit

:
120MHz

:
256KB

:
144Pins

:
LQFP

:
-

:
CAN, I2C, I2S, SPI, UART, USB

:
80KB

:
8Channels

:
12Bit

:
2.4V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
LPC

:
LPC4000

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,277.58 ( ¥2,505.34  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,277.58 (¥2,505.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,431.13 (¥1,574.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,399.78 (¥1,539.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,368.43 (¥1,505.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,337.08 (¥1,470.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,322.97 (¥1,455.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --