You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP LPC4074FBD80,551
ARM MCU, LPC Family LPC4000 Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 128 KB
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- LPC4074FBD80,551
- Order Code:
- 2320703
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LPC4074FBD80,551 Datasheet
Product Range Selector (LPC Family LPC4000 Series Microcontrollers)
See all from this product rangeProduct Overview
- Targeted to operate at up to 120 MHz CPU frequency.
- One eight-channel 12-bit ADC
- Two analog comparators
- Non-maskable Interrupt input.
- JTAG and Serial Wire Debug, serial trace, eight breakpoints, and four watch points.
- Dedicated DMA controller.
- Selectable display resolution
- Supports up to 24-bit true-colour mode.
- SD/MMC memory card interface
- Two external interrupt inputs configurable as edge/level sensitive
- One motor control PWM with support for three-phase motor control
- 128KB Flash
- 40KB SRAM
Applications
Communications & Networking, Industrial, Medical, Consumer Electronics, Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LPC Family LPC4000 Series Microcontrollers
- :
- ARM Cortex-M4
- :
- 32 bit
- :
- 120MHz
- :
- 128KB
- :
- 80Pins
- :
- LQFP
- :
- -
- :
- CAN, I2C, I2S, SPI, UART, USB
- :
- 40KB
- :
- 8Channels
- :
- 12Bit
- :
- 2.4V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- LPC
- :
- LPC4000
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 4/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,661.55 (¥1,827.71) | ( ) |
10+ | ¥1,208.55 (¥1,329.41) | ( ) |
25+ | ¥1,163.92 (¥1,280.31) | ( ) |
50+ | ¥1,119.29 (¥1,231.22) | ( ) |
100+ | ¥1,074.65 (¥1,182.12) | ( ) |
250+ | ¥1,045.31 (¥1,149.84) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.