You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP LPC2368FBD100K
ARM MCU, LPC Family LPC2000 Series Microcontrollers, ARM7TDMI-S, 16 bit, 32 bit, 72 MHz, 512 KB
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- LPC2368FBD100K
- Order Code:
- 3955189
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- LPC Family LPC2000 Series Microcontrollers
- Technical Datasheet:
- LPC2368FBD100K Datasheet
Product Range Selector (LPC Family LPC2000 Series Microcontrollers)
See all from this product rangeProduct Overview
- 16KB SRAM for Ethernet interface, can also be used as general purpose SRAM
- Advanced vectored interrupt controller (VIC), supporting up to 32 vectored interrupts
- Standard ARM test/debug interface for compatibility with existing tools
- Emulation trace module supports real-time trace
- Single 3.3V power supply (3.0V to 3.6V)
- Four reduced power modes: idle, sleep, power-down, and deep power-down
- Two independent power domains allow fine tuning of power consumption based on needed features
- Brownout detect with separate thresholds for interrupt and forced reset
- 512KB flash, 58KB total SRAM, LQFP100 package
- Temperature range from -40°C to +85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LPC Family LPC2000 Series Microcontrollers
- :
- ARM7TDMI-S
- :
- 16 bit, 32 bit
- :
- 72MHz
- :
- 512KB
- :
- 100Pins
- :
- LQFP
- :
- 70I/O's
- :
- CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB
- :
- 58KB
- :
- 6Channels
- :
- 10Bit
- :
- 3V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- LPC
- :
- LPC2000
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
226 In stock Need more?
226 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,984.52 (¥3,282.97) | ( ) |
10+ | ¥2,055.00 (¥2,260.50) | ( ) |
25+ | ¥2,029.92 (¥2,232.91) | ( ) |
50+ | ¥2,004.84 (¥2,205.32) | ( ) |
100+ | ¥1,979.76 (¥2,177.74) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.