You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP LPC2365FBD100,551
ARM MCU, LPC Family LPC2000 Series Microcontrollers, ARM7TDMI, 32 bit, 72 MHz, 256 KB, 100 Pins
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- LPC2365FBD100,551
- Order Code:
- 2314793
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LPC2365FBD100,551 Datasheet
Product Range Selector (LPC Family LPC2000 Series Microcontrollers)
See all from this product rangeProduct Overview
- Dual Advanced high-performance bus (AHB) system
- Advanced vectored interrupt controller (VIC)
- General purpose DMA controller (GPDMA)
- Ethernet MAC with associated DMA controller
- 70 General purpose I/O pins with configurable pull-up/down resistors
- PWM/timer block with support for three-phase motor control
- Real-time clock (RTC) with separate power pin
- 2KB SRAM powered from the RTC power pin
- Watchdog timer (WDT)
- Standard ARM test/debug interface for compatibility with existing tools
- Emulation trace module supports real-time trace
- Four reduced power modes - Idle, sleep, power-down and deep power-down
- Processor wake-up from power-down mode via any interrupt able to operate during power-down mode
- Two independent power domains allow fine tuning of power consumption based on needed features
- Each peripheral has its own clock divider for further power saving
- Brownout detect with separate thresholds for interrupt and forced reset
- On-chip power-on reset
- On-chip crystal oscillator with an operating range of 1MHz to 24MHz
- 4MHz Internal RC oscillator trimmed to 1 % accuracy
- On-chip PLL allows CPU operation up to the maximum CPU rate
- Versatile pin function selections allow more possibilities for using on-chip peripheral functions
Applications
Automation & Process Control, Industrial, Medical, Communications & Networking
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LPC Family LPC2000 Series Microcontrollers
- :
- ARM7TDMI
- :
- 32 bit
- :
- 72MHz
- :
- 256KB
- :
- 100Pins
- :
- LQFP
- :
- 70I/O's
- :
- CAN, I2C, I2S, SPI, UART, USB
- :
- 58KB
- :
- 6Channels
- :
- 10Bit
- :
- 3V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- LPC
- :
- LPC2000
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 5/5/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,443.74 (¥2,688.11) | ( ) |
10+ | ¥1,808.90 (¥1,989.79) | ( ) |
25+ | ¥1,742.28 (¥1,916.51) | ( ) |
50+ | ¥1,675.66 (¥1,843.23) | ( ) |
100+ | ¥1,620.80 (¥1,782.88) | ( ) |
250+ | ¥1,565.94 (¥1,722.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.