You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP LPC2292FBD144/01,5

ARM MCU, LPC Family LPC2000 Series Microcontrollers, ARM7TDMI, 32 bit, 60 MHz, 256 KB, 144 Pins

NXP LPC2292FBD144/01,5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
LPC2292FBD144/01,5
Order Code:
1727706
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
LPC Family LPC2000 Series Microcontrollers
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LPC Family LPC2000 Series Microcontrollers)

See all from this product range

Product Overview

The LPC2292FBD144/01 is a 16-/32-bit Microcontroller based on ARM7TDMI-S CPU with real-time emulation and embedded trace support. A 128-bit wide memory interface and an unique accelerator architecture enable 32-bit code execution at maximum clock rate. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30 % with minimal performance penalty. The device incorporates 256kB embedded high speed flash, 16kB on-chip SRAM, 8-channel 10-bit A/D converter, three 32-bit timers, PWM channels and 112 general-purpose I/O pins.
  • In-system programming (ISP) and In-application programming (IAP)
  • EmbeddedICE RT and embedded trace interfaces
  • Serial interfaces - two UARTs (16C550), fast I2C-bus (400 Kbit/s) and two SPIs
  • Two 32-bit timers, PWM unit, real-time clock and watchdog
  • Vectored interrupt controller with configurable priorities and vector addresses
  • Configurable external memory interface w/up to 4 banks, each up to 16MB and 8/16/32-bit data width
  • Up to 112 general purpose I/O pins (5V tolerant)
  • Up to nine edge or level sensitive external interrupt pins available
  • 60MHz Maximum CPU clock available from programmable on-chip PLL
  • On-chip crystal oscillator with an operating range of 1MHz to 25MHz
  • Power saving modes include Idle and power-down
  • Processor wake-up from power-down mode via external interrupt
  • Individual enable/disable of peripheral functions for power optimization

Applications

Automation & Process Control, Industrial, Automotive, Medical, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LPC Family LPC2000 Series Microcontrollers

:
ARM7TDMI

:
32 bit

:
60MHz

:
256KB

:
144Pins

:
LQFP

:
112I/O's

:
CAN, SPI, UART

:
16KB

:
8Channels

:
10Bit

:
1.65V

:
1.95V

:
-40°C

:
85°C

:
Surface Mount

:
LPC

:
LPC2000

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Manufactured

¥3,868.41 (¥4,255.25 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT)
1+ ¥3,868.41 (¥4,255.25)
10+ ¥3,393.55 (¥3,732.91)
25+ ¥3,207.99 (¥3,528.79)
50+ ¥3,046.52 (¥3,351.17)
100+ ¥2,888.18 (¥3,177.00)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --