You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP LPC2131FBD64/01,15
ARM MCU, LPC Family LPC2000 Series Microcontrollers, ARM7TDMI, 32 bit, 60 MHz, 32 KB, 64 Pins
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- LPC2131FBD64/01,15
- Order Code:
- 2314776
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LPC2131FBD64/01,15 Datasheet
Product Range Selector (LPC Family LPC2000 Series Microcontrollers)
See all from this product rangeProduct Overview
- In-system programming/In-application programming (ISP/IAP)
- EmbeddedICE RT and embedded trace interfaces
- Two 32-bit Timers/external event counters, PWM unit and watchdog
- Low power real-time clock with independent power and dedicated 32kHz clock input
- Multiple serial interfaces including two UARTs (16C550), two Fast I2C-bus (400 Kbit/s), SPI and SSP
- Vectored interrupt controller with configurable priorities and vector addresses
- Up to forty-seven 5V tolerant general purpose I/O pins
- Up to nine edge or level sensitive external interrupt pins available
- 60MHz Maximum CPU clock available from programmable on-chip PLL
- On-chip integrated oscillator operates with external crystal in range of 1MHz to 30MHz
- External oscillator up to 50MHz
- Power saving modes include Idle and power-down
- Individual enable/disable of peripheral functions as well as peripheral clock scaling down
- Processor wake-up from Power-down mode via external interrupt or BOD
- Single power supply chip with POR and BOD circuits
- Fast GPIO ports enable port pin toggling up to 3.5 times faster than the original LPC213x
- Dedicated result registers for ADC(s) reduce interrupt overhead
- UART0/1 include fractional baud rate generator, auto-bauding capabilities & handshake flow-control
- Additional BOD control enables further reduction of power consumption
Applications
Communications & Networking, Audio, Imaging, Video & Vision, Industrial, Automation & Process Control, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LPC Family LPC2000 Series Microcontrollers
- :
- ARM7TDMI
- :
- 32 bit
- :
- 60MHz
- :
- 32KB
- :
- 64Pins
- :
- LQFP
- :
- 47I/O's
- :
- I2C, SPI, UART
- :
- 8KB
- :
- 8Channels
- :
- 10Bit
- :
- 3V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- LPC
- :
- LPC2000
- :
- -
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 4/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,465.62 (¥1,612.18) | ( ) |
10+ | ¥1,172.49 (¥1,289.74) | ( ) |
25+ | ¥1,159.51 (¥1,275.46) | ( ) |
50+ | ¥1,146.52 (¥1,261.17) | ( ) |
100+ | ¥1,138.60 (¥1,252.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.