You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP LPC2106FBD48/01,15
ARM MCU, LPC Family LPC2000 Series Microcontrollers, ARM7TDMI, 32 bit, 60 MHz, 128 KB, 48 Pins
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- LPC2106FBD48/01,15
- Order Code:
- 1832283
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- LPC Family LPC2000 Series Microcontrollers
- Technical Datasheet:
- LPC2106FBD48/01,15 Datasheet
Product Range Selector (LPC Family LPC2000 Series Microcontrollers)
See all from this product rangeProduct Overview
- In-system programming (ISP) and In-application programming (IAP)
- Vectored interrupt controller with configurable priorities and vector addresses
- Embedded trace macrocell enables non-intrusive high speed real-time tracing of instruction execution
- Multiple serial interfaces including two UARTs (16C550), fast I2C-bus (400 Kbit/s) and SPI
- Two 32-bit timers (7 capture/compare channels)
- PWM unit (6 outputs)
- Real time clock and watchdog
- Up to thirty-two 5V tolerant general purpose I/O pins
- 60MHz Maximum CPU clock available from programmable on-chip phase-locked loop
- The on-chip crystal oscillator should have an operating range of 1MHz to 25MHz
- Two low power modes, Idle and power-down
- Processor wake-up from power-down mode via external interrupt
- Individual enable/disable of peripheral functions for power optimization
- Fast GPIO port enables port pin toggling up to 3.5 times faster than the original device
- UART 0/1 include fractional baud rate generator, autobauding capabilities & handshake flow-control
- Buffered SSP serial controller supporting SPI, 4-wire SSI and microwire formats
- SPI programmable data length and master mode enhancement
- Diversified code read protection (CRP)
- General purpose timers can operate as external event counters
Applications
Communications & Networking, Medical, Automation & Process Control, Industrial, Imaging, Video & Vision, Audio
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LPC Family LPC2000 Series Microcontrollers
- :
- ARM7TDMI
- :
- 32 bit
- :
- 60MHz
- :
- 128KB
- :
- 48Pins
- :
- LQFP
- :
- 32I/O's
- :
- SPI, UART
- :
- 64KB
- :
- -
- :
- -
- :
- 1.65V
- :
- 1.95V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- LPC
- :
- LPC2000
- :
- -
- :
- -
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥3,503.34 (¥3,853.67) |
10+ | ¥3,267.35 (¥3,594.09) |
25+ | ¥3,031.36 (¥3,334.50) |
50+ | ¥2,795.37 (¥3,074.91) |
100+ | ¥2,559.38 (¥2,815.32) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.