You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP LPC1769FBD100,551
ARM MCU, LPC Family LPC1700 Series Microcontrollers, ARM Cortex-M3, 32 bit, 120 MHz, 512 KB
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- LPC1769FBD100,551
- Order Code:
- 2072199
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- LPC Family LPC1700 Series Microcontrollers
- Technical Datasheet:
- LPC1769FBD100,551 Datasheet
Product Range Selector (LPC Family LPC1700 Series Microcontrollers)
See all from this product rangeProduct Overview
- ARM Cortex-M3 Processor, Running at frequency of up to 120MHz, Built-in NVIC
- Up to 512kb On-chip Flash Programming Memory, up to 64kb On-chip SRAM
- In-system Programming (ISP) and In-application Programming (IAP)
- Eight Channel General Purpose DMA Controller (GPDMA)
- Ethernet MAC with RMII Interface and Dedicated DMA Controller
- USB 2.0 Full-speed Device/Host/OTG Controller
- Four UARTs with Fractional Baud Rate Generation, Internal FIFO and DMA Support
- CAN 2.0B Controller with Two Channels
- SPI Controller with Synchronous, Serial, Full Duplex Communication
- Two SSP Controllers with FIFO and Multi-protocol Capabilities
- Three Enhanced I²C Bus Interfaces
- I2S (Inter-IC Sound) Interface
- 70 General Purpose I/O (GPIO) Pins with Configurable Pull-up/Down Resistors
- 12-bit/8-channel Analogue/Digital Converter (ADC) with Conversion Rates up to 200kHz
- 10-bit Digital/Analogue Converter (DAC) with Dedicated Conversion Timer and DMA
- Four General Purpose Timers/Counters
- One Motor Control PWM with Support for Three-phase Motor Control
- Quadrature Encoder Interface that can Monitor One External Quadrature Encoder
- One Standard PWM/Timer Block with External Count Input
- Low-power RTC with a Separate Power Domain and Dedicated Oscillator
Applications
Metering, Lighting, Industrial, Consumer Electronics, Motor Drive & Control
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LPC Family LPC1700 Series Microcontrollers
- :
- ARM Cortex-M3
- :
- 32 bit
- :
- 120MHz
- :
- 512KB
- :
- 100Pins
- :
- LQFP
- :
- 70I/O's
- :
- CAN, I2C, SPI, UART, USB
- :
- 64KB
- :
- 8Channels
- :
- 12Bit
- :
- 2.4V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- LPC
- :
- LPC1700
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,332.47 (¥2,565.72) | ( ) |
10+ | ¥1,807.08 (¥1,987.79) | ( ) |
25+ | ¥1,737.13 (¥1,910.84) | ( ) |
50+ | ¥1,675.66 (¥1,843.23) | ( ) |
100+ | ¥1,611.17 (¥1,772.29) | ( ) |
250+ | ¥1,550.67 (¥1,705.74) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.