You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP LPC1347FHN33,551
ARM MCU, LPC Family LPC1300 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz, 64 KB, 33 Pins
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- LPC1347FHN33,551
- Order Code:
- 2103479
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- LPC Family LPC1300 Series Microcontrollers
- Technical Datasheet:
- LPC1347FHN33,551 Datasheet
Product Range Selector (LPC Family LPC1300 Series Microcontrollers)
See all from this product rangeProduct Overview
- ARM Cortex-M3 built-in nested vectored interrupt controller (NVIC)
- Non maskable interrupt (NMI) input selectable from several input sources
- System tick timer
- Standard JTAG test interface for BSDL
- Serial wire debug
- Support for ETM ARM Cortex-M3 debug time stamping
- Up to 8 GPIO pins can be selected as edge and level sensitive interrupt sources
- High-current source output driver (20mA) on one pin
- High-current sink driver (20mA) on true open-drain pins
- Four general purpose counter/timers
- Programmable windowed watchdog timer (WWDT)
- Repetitive interrupt timer (RI Timer)
- USB 2.0 Full-speed device controller with on-chip ROM-based USB driver library
- Two SSP controllers with FIFO and multi-protocol capabilities
- Crystal oscillator with an operating range of 1MHz to 25MHz
- 12MHz High-frequency internal RC oscillator (IRC) trimmed to 1 % accuracy
- Internal low-power, low-frequency watchdog oscillator (WDO)
- PLL allows CPU operation up to the maximum CPU rate
- Second, dedicated PLL is provided for USB
- Four reduced power modes - Sleep, deep-sleep, power-down and deep power-down
- Processor wake-up from deep power-down mode using one special function pin
- Integrated PMU (power management unit)
- Power-on reset (POR)
- Brownout detect with up to four separate thresholds
- Unique device serial number for identification
Applications
Consumer Electronics, Medical, Automation & Process Control, Computers & Computer Peripherals, Audio
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LPC Family LPC1300 Series Microcontrollers
- :
- ARM Cortex-M3
- :
- 32 bit
- :
- 72MHz
- :
- 64KB
- :
- 33Pins
- :
- HVQFN
- :
- 26I/O's
- :
- I2C, SPI, UART, USB
- :
- 10KB
- :
- 8Channels
- :
- 12Bit
- :
- 2V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- LPC
- :
- LPC1300
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 4/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,199.14 (¥1,319.05) | ( ) |
10+ | ¥794.73 (¥874.20) | ( ) |
25+ | ¥779.84 (¥857.82) | ( ) |
50+ | ¥764.95 (¥841.45) | ( ) |
100+ | ¥750.06 (¥825.07) | ( ) |
250+ | ¥735.16 (¥808.68) | ( ) |
500+ | ¥725.76 (¥798.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.