You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP LPC1343FBD48,151
ARM MCU, LPC Family LPC1300 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz, 32 KB, 48 Pins
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- LPC1343FBD48,151
- Order Code:
- 1762580
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- LPC Family LPC1300 Series Microcontrollers
- Technical Datasheet:
- LPC1343FBD48,151 Datasheet
Product Range Selector (LPC Family LPC1300 Series Microcontrollers)
See all from this product rangeProduct Overview
- ARM Cortex-M3 built-in nested vectored interrupt controller (NVIC)
- In-system programming (ISP) and In-application programming (IAP)
- Selectable boot-up - UART or USB
- USB MSC and HID on-chip drivers
- USB 2.0 Full-speed device controller with on-chip PHY for device
- UART with fractional baud rate generation, modem, internal FIFO and RS-485/EIA-485 support
- SSP controller with FIFO and multi-protocol capabilities
- Four general purpose counter/timers
- Programmable watchdog timer (WDT)
- System tick timer
- Serial wire debug and serial wire trace port
- High-current output driver (20mA) on one pin
- High-current sink drivers (20mA) on two I2C-bus pins in fast-mode Plus
- Integrated PMU (power management unit)
- Three reduced power modes - sleep, deep-sleep and deep power-down
- GPIO pins can be used as edge and level sensitive interrupt sources
- Clock output function with divide
- Processor wake-up from deep-sleep mode
- Brownout detect with four separate thresholds
- Power-on reset (POR)
- Integrated oscillator with an operating range of 1MHz to 25MHz
- 12MHz Internal RC oscillator trimmed to 1 % accuracy
- Programmable watchdog oscillator with a frequency range of 7.8kHz to 1.8MHz
- System PLL allows CPU operation up to the maximum CPU rate
- Code read protection (CRP) with different security levels
Applications
Metering, Lighting, Security
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LPC Family LPC1300 Series Microcontrollers
- :
- ARM Cortex-M3
- :
- 32 bit
- :
- 72MHz
- :
- 32KB
- :
- 48Pins
- :
- LQFP
- :
- 42I/O's
- :
- I2C, SPI, UART, USB
- :
- 8KB
- :
- 8Channels
- :
- 10Bit
- :
- 2V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- LPC
- :
- LPC1300
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
499 In stock Need more?
499 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/3/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥868.41 (¥955.25) |
10+ | ¥815.29 (¥896.82) |
25+ | ¥762.16 (¥838.38) |
50+ | ¥709.03 (¥779.93) |
100+ | ¥655.90 (¥721.49) |
250+ | ¥602.77 (¥663.05) |
500+ | ¥555.48 (¥611.03) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.