You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP LPC11U68JBD48K
ARM MCU, LPC Family LPC1100 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 50 MHz, 256 KB
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- LPC11U68JBD48K
- Order Code:
- 4235984
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LPC11U68JBD48K Datasheet
Product Range Selector (LPC Family LPC1100 Series Microcontrollers)
See all from this product rangeProduct Overview
- Single power supply 2.4V to 3.6 V
- ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
- AHB Multilayer matrix and Micro Trace Buffer (MTB) supported
- Support up to 256KB of flash memory, 4KB EEPROM and 36KB of SRAM
- ROM API support (boot loader, USART drivers, I2C drivers, USB drivers and DMA drivers)
- Windowed WatchDog timer (WWDT)
- Unique device serial number for identification
- Separate VBAT supply for RTC
- 48 pin LQFP package
- Operating temperature range from -40°C to 105°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LPC Family LPC1100 Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 50MHz
- :
- 256KB
- :
- 48Pins
- :
- LQFP
- :
- 34I/O's
- :
- I2C, SPI, USART, USB
- :
- 36KB
- :
- 8Channels
- :
- 12Bit
- :
- 2.4V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- LPC
- :
- LPC1100
- :
- -
Technical Documents (2)
1,223 In stock Need more?
1,223 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥844.89 (¥929.38) | ( ) |
10+ | ¥652.08 (¥717.29) | ( ) |
25+ | ¥638.92 (¥702.81) | ( ) |
50+ | ¥625.76 (¥688.34) | ( ) |
100+ | ¥621.62 (¥683.78) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.