You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP LPC11U68JBD100K
ARM MCU, LPC Family LPC1100 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 50 MHz, 256 KB
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- LPC11U68JBD100K
- Order Code:
- 3955165
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- LPC Family LPC1100 Series Microcontrollers
- Technical Datasheet:
- LPC11U68JBD100K Datasheet
Product Range Selector (LPC Family LPC1100 Series Microcontrollers)
See all from this product rangeProduct Overview
- ARM cortex-M0+ built-in nested vectored interrupt controller
- AHB multilayer matrix, system tick timer
- Serial Wire Debug (SWD) and JTAG boundary scan modes supported
- Micro Trace Buffer (MTB) supported
- Up to 256KB on-chip flash programming memory with page erase
- Up to 32KB main SRAM, up to two additional SRAM blocks of 2KB each, up to 4KB EEPROM
- ROM API support
- RTC in the always-on power domain with separate battery supply pin and 32 KHz oscillator
- Single power supply 2.4V to 3.6V
- Available in 100 pin LQFN package, operating temperature range from -40°C to 105°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LPC Family LPC1100 Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 50MHz
- :
- 256KB
- :
- 100Pins
- :
- LQFP
- :
- 80I/O's
- :
- I2C, RS-485, SPI, SSP, UART, USART, USB
- :
- 36KB
- :
- 12Channels
- :
- 12Bit
- :
- 2.4V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- LPC
- :
- LPC1100
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
364 In stock Need more?
364 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,250.55 (¥1,375.61) | ( ) |
10+ | ¥967.95 (¥1,064.75) | ( ) |
25+ | ¥897.29 (¥987.02) | ( ) |
50+ | ¥830.18 (¥913.20) | ( ) |
100+ | ¥785.58 (¥864.14) | ( ) |
250+ | ¥724.22 (¥796.64) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.