You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP LPC11U66JBD48E
ARM MCU, LPC Family LPC1100 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 50 MHz, 64 KB, 48 Pins
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- LPC11U66JBD48E
- Order Code:
- 2433459
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- LPC Family LPC1100 Series Microcontrollers
- Technical Datasheet:
- LPC11U66JBD48E Datasheet
Product Range Selector (LPC Family LPC1100 Series Microcontrollers)
See all from this product rangeProduct Overview
- ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
- AHB multilayer matrix
- System tick timer
- Serial wire debug (SWD) and JTAG boundary scan modes supported
- Micro trace buffer (MTB) supported
- Flash in-application programming (IAP) and In-system programming (ISP
- 32-bit Integer division routines
- Simple DMA engine with 16 channels and programmable input triggers
- Pin interrupt and pattern match engine using eight selectable GPIO pins
- Two GPIO group interrupt generators
- CRC Engine
- Windowed watchdog timer (WWDT)
- Real-time clock (RTC) in the always-on power domain
- USB 2.0 Full-speed device controller with on-chip PHY. XTAL-less low-speed mode supported
- 12MHz Internal RC oscillator trimmed to 1 % accuracy
- 32kHz On-chip oscillator for RTC
- Crystal oscillator with an operating range of 1MHz to 25MHz
- Programmable watchdog oscillator with a frequency range of 9.4kHz to 2.3MHz
- PLL allows CPU operation up to the maximum CPU rate
- Second, dedicated PLL is provided for USB
- Integrated PMU (power management unit)
- Reduced power modes - Sleep, deep-sleep, power-down and deep power-down
- Wake-up from deep-sleep and power-down modes
- Power-on reset (POR) and brownout detect
- Unique device serial number for identification
Applications
Metering, Communications & Networking, Consumer Electronics, Automotive, Medical, Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LPC Family LPC1100 Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 50MHz
- :
- 64KB
- :
- 48Pins
- :
- LQFP
- :
- 34I/O's
- :
- I2C, SPI, USART, USB
- :
- 12KB
- :
- 8Channels
- :
- 12Bit
- :
- 2.4V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- LPC
- :
- LPC1100
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥752.40 (¥827.64) | ( ) |
10+ | ¥712.80 (¥784.08) | ( ) |
25+ | ¥673.20 (¥740.52) | ( ) |
50+ | ¥633.59 (¥696.95) | ( ) |
100+ | ¥593.99 (¥653.39) | ( ) |
250+ | ¥554.39 (¥609.83) | ( ) |
500+ | ¥523.07 (¥575.38) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.