You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP LPC11U34FHN33/421,
ARM MCU, LPC Family LPC1100 Series Microcontrollers, ARM Cortex-M0, 32 bit, 50 MHz, 48 KB, 33 Pins
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- LPC11U34FHN33/421,
- Order Code:
- 2115653
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LPC11U34FHN33/421, Datasheet
Product Range Selector (LPC Family LPC1100 Series Microcontrollers)
See all from this product rangeProduct Overview
- ARM Cortex-M0 built-in nested vectored interrupt controller (NVIC)
- Non-maskable interrupt (NMI) input selectable from several input sources
- System tick timer
- In-system programming (ISP) and In-application programming (IAP)
- ROM-based USB drivers. flash updates via USB supported
- ROM-based 32-bit integer division routines
- Standard JTAG (Joint test action group) test interface for BSDL
- Serial wire debug
- Up to 8 GPIO pins can be selected as edge and level sensitive interrupt sources
- High-current source output driver (20mA) on one pin
- High-current sink driver (20mA) on true open-drain pins
- Programmable windowed watchdog timer (WWDT)
- USB 2.0 Full-speed device controller
- Crystal oscillator with an operating range of 1MHz to 25MHz
- 12MHz High-frequency Internal RC oscillator (IRC)
- Internal low-power, low-frequency watchdog oscillator (WDO)
- PLL allows CPU operation up to the maximum CPU rate
- Second, dedicated PLL is provided for USB
- Integrated PMU (power management unit)
- Four reduced power modes - Sleep, deep-sleep, power-down and deep power-down
- Processor wake-up from deep-sleep and power-down modes
- Processor wake-up from deep power down mode using one special function pin
- Power-on reset (POR)
- Brownout detect with up to four separate thresholds
- Unique device serial number for identification
Applications
Consumer Electronics, Medical, Automation & Process Control, Industrial, Audio, Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LPC Family LPC1100 Series Microcontrollers
- :
- ARM Cortex-M0
- :
- 32 bit
- :
- 50MHz
- :
- 48KB
- :
- 33Pins
- :
- HVQFN
- :
- 26I/O's
- :
- I2C, SSP, USART, USB
- :
- 10KB
- :
- 8Channels
- :
- 10Bit
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- LPC
- :
- LPC1100
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 4/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥725.84 (¥798.42) | ( ) |
10+ | ¥553.74 (¥609.11) | ( ) |
25+ | ¥529.95 (¥582.95) | ( ) |
50+ | ¥509.83 (¥560.81) | ( ) |
100+ | ¥491.31 (¥540.44) | ( ) |
250+ | ¥470.49 (¥517.54) | ( ) |
500+ | ¥459.99 (¥505.99) | ( ) |
1000+ | ¥457.59 (¥503.35) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.