You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP LPC11E67JBD48E

ARM MCU, LPC Family LPC1100 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 50 MHz, 128 KB

NXP LPC11E67JBD48E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
LPC11E67JBD48E
Order Code:
2433453
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
LPC Family LPC1100 Series Microcontrollers
Technical Datasheet:
LPC11E67JBD48E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LPC Family LPC1100 Series Microcontrollers)

See all from this product range

Product Overview

The LPC11E67JBD48E is a 32-bit Microcontroller based on ARM Cortex-M0+ core with RISC architecture operates at a maximum frequency of 50MHz. The ARM Cortex-M0+ is an easy-to-use, energy-efficient core using a two-stage pipeline and fast single-cycle I/O access. The device incorporates 128kB internal flash, 20kB internal RAM, 4kB EEPROM, both standard and configurable timers/PWMs for advanced timing requirements, 8-channel 12-bit A/D converter with sample rates of up to 2Msps and 36 general-purpose I/O pins. This device also features peripherals like four USARTs and two inter-integrated circuit (I2C).
  • ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
  • AHB multilayer matrix
  • System tick timer
  • Serial wire debug (SWD) and JTAG boundary scan modes supported
  • Micro trace buffer (MTB) supported
  • Flash in-application programming (IAP) and In-system programming (ISP)
  • 32-bit Integer division routines
  • Simple DMA engine with 16 channels and programmable input triggers
  • Pin interrupt and pattern match engine using eight selectable GPIO pins
  • Two GPIO group interrupt generators
  • CRC Engine
  • Configurable PWM/timer subsystem
  • Windowed watchdog timer (WWDT)
  • Real-time clock (RTC) in the always-on power domain
  • Two SSP controllers with DMA support
  • 12MHz Internal RC oscillator trimmed to 1 % accuracy
  • 32kHz On-chip oscillator for RTC
  • Crystal oscillator with an operating range of 1MHz to 25MHz
  • Programmable watchdog oscillator with a frequency range of 9.4kHz to 2.3MHz
  • PLL allows CPU operation up to the maximum CPU rate
  • Integrated PMU (power management unit)
  • Sleep mode, deep-sleep mode, power-down mode and deep power-down mode
  • Wake-up from deep-sleep and power-down modes
  • Power-on reset (POR) and brownout detect
  • Unique device serial number for identification

Applications

Metering, Communications & Networking, Consumer Electronics, Automotive, Computers & Computer Peripherals, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LPC Family LPC1100 Series Microcontrollers

:
ARM Cortex-M0+

:
32 bit

:
48Pins

:
LQFP

:
36I/O's

:
I2C, SPI, UART, USB

:
8Channels

:
12Bit

:
2.4V

:
3.6V

:
-40°C

:
105°C

:
Surface Mount

:
LPC

:
LPC1100

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Manufactured

¥792.06 (¥871.27 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT)
1+ ¥792.06 (¥871.27)
10+ ¥667.94 (¥734.73)
25+ ¥629.54 (¥692.49)
50+ ¥600.61 (¥660.67)
100+ ¥574.07 (¥631.48)
250+ ¥547.80 (¥602.58)
500+ ¥532.87 (¥586.16)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --