You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP LPC11C12FBD48/301,

ARM MCU, Low Power, LPC Family LPC1100 Series Microcontrollers, ARM Cortex-M0, 32 bit, 50 MHz

NXP LPC11C12FBD48/301,

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
LPC11C12FBD48/301,
Order Code:
2094284
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LPC Family LPC1100 Series Microcontrollers)

See all from this product range

Product Overview

The LPC11C12FBD48/301 is a 32-bit Low-power Microcontroller based on ARM Cortex-M0 core with RISC architecture operates at a maximum frequency of 50MHz. The device incorporates 16kB internal flash, 8kB internal RAM, four general purpose counters/timers, 8-channel 10-bit A/D converter with sample rates of up to 400ksps and 40 general-purpose I/O pins. This device also features peripherals like one UART, one inter-integrated circuit (I2C) and two serial peripheral interface (SPI) modules.
  • ARM Cortex-M0 built-in nested vectored interrupt controller (NVIC)
  • Serial wire debug
  • System tick timer
  • In-system programming (ISP)
  • Flash ISP commands can be issued via UART or C
  • CAN
  • GPIO pins can be used as edge and level sensitive interrupt sources
  • High-current source output driver (20mA) on one pin
  • High-current sink driver (20mA) on two I2C-bus pins in fast-mode plus
  • Programmable watchdog timer (WDT)
  • 10-bit ADC with input multiplexing among 8 pins
  • UART with fractional baud rate generation, internal FIFO and RS-485 support
  • Two SPI Controllers with SSP features and with FIFO and multi-protocol capabilities
  • 12MHz Internal RC oscillator trimmed to 1 % accuracy
  • Crystal oscillator with an operating range of 1MHz to 25MHz
  • Programmable watchdog oscillator with a frequency range of 7.8kHz to 1.8MHz
  • PLL allows CPU operation up to the maximum CPU rate
  • Clock output function with divider
  • Integrated PMU (power management unit)
  • Three reduced power modes - sleep, deep-sleep and deep power-down
  • Processor wake-up from deep-sleep mode
  • Power-on reset (POR)
  • Brownout detect with four separate thresholds
  • Unique device serial number for identification

Applications

Metering, Industrial, Sensing & Instrumentation, Automation & Process Control, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LPC Family LPC1100 Series Microcontrollers

:
ARM Cortex-M0

:
32 bit

:
50MHz

:
16KB

:
48Pins

:
LQFP

:
40I/O's

:
CAN, I2C, SPI, UART

:
8KB

:
8Channels

:
10Bit

:
1.8V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
LPC

:
LPC1100

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥650.52 ( ¥715.57  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥650.52 (¥715.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥416.96 (¥458.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥408.73 (¥449.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥400.50 (¥440.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥392.27 (¥431.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥384.04 (¥422.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥376.20 (¥413.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥365.23 (¥401.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --