You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP LPC11A14FBD48/301,
ARM MCU, Low Power, LPC Family LPC1100 Series Microcontrollers, ARM Cortex-M0, 32 bit, 50 MHz
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- LPC11A14FBD48/301,
- Order Code:
- 2115641
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LPC11A14FBD48/301, Datasheet
Product Range Selector (LPC Family LPC1100 Series Microcontrollers)
See all from this product rangeProduct Overview
- ARM Cortex-M0 built-in nested vectored interrupt controller (NVIC)
- Serial wire debug (SWD)
- JTAG boundary scan
- System tick timer
- In-system programming (ISP)
- Includes ROM-based 32-bit integer division and I2C-bus driver routines
- GPIO pins can be used as edge and level sensitive interrupt sources
- High-current source output driver (20mA) on one pin
- High-current sink driver (20mA) on true open-drain pins
- Programmable windowed watchdog timer (WWDT)
- 10-bit ADC with input multiplexing among 8 pins
- 10-bit DAC with flexible conversion triggering
- Highly flexible analog comparator with a programmable voltage reference
- Under voltage lockout (UVLO) protection
- Crystal oscillator (SysOsc) with an operating range of 1MHz to 25MHz
- 12MHz Internal RC oscillator (IRC) trimmed to 1% accuracy
- Internal low-power, low-frequency oscillator (LFOsc)
- Clock input for external system clock (25MHz typical)
- PLL allows CPU operation up to the maximum CPU rate
- Clock output function with divider
- Supports one reduced power mode - the ARM sleep mode
- Processor wake-up from reduced power mode using any interrupt
- Power-on reset (POR)
- Brown-out detect (BOD) with two programmable thresholds
- Unique device serial number for identification
Applications
Power Management, Automation & Process Control, Industrial, Test & Measurement, Communications & Networking, Consumer Electronics, Medical, Security, Sensing & Instrumentation, HVAC
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LPC Family LPC1100 Series Microcontrollers
- :
- ARM Cortex-M0
- :
- 32 bit
- :
- 50MHz
- :
- 32KB
- :
- 48Pins
- :
- LQFP
- :
- 42I/O's
- :
- I2C, SPI, USART
- :
- 8KB
- :
- 8Channels
- :
- 10Bit
- :
- 2.6V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- LPC
- :
- LPC1100
- :
- -
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 4/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥548.63 (¥603.49) | ( ) |
10+ | ¥527.75 (¥580.53) | ( ) |
25+ | ¥506.87 (¥557.56) | ( ) |
50+ | ¥485.99 (¥534.59) | ( ) |
100+ | ¥465.11 (¥511.62) | ( ) |
250+ | ¥444.23 (¥488.65) | ( ) |
500+ | ¥423.35 (¥465.69) | ( ) |
1000+ | ¥408.94 (¥449.83) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.