You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP K32W1480VFTBT
ARM MCU, K32W14x Family K32W1480 Series Microcontrollers, ARM Cortex-M33, 32 bit, 96 MHz, 1 MB
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- K32W1480VFTBT
- Order Code:
- 4180833
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- K32W1480VFTBT Datasheet
Product Range Selector (K32W14x Family K32W1480 Series Microcontrollers)
See all from this product rangeProduct Overview
- Up to 96MHz Arm Cortex®-M33 core
- TrustZone-M, IEEE 754 FPU, DSP, MPU, NVIC, SysTick
- 8KB code cache to improve performance and efficiency, 1MB flash memory, 128KB SRAM
- Secure boot ROM, secure boot and debug
- Advanced flash access protection, hardware encryption and decryption
- DC/DC voltage range from 1.71V to 3.6V, bypass voltage range from 1.71V to 3.6V
- Bluetooth LE 5.3, thread, Zigbee, matter protocol
- IEEE 802.15.4 radio, Bluetooth low energy radio core
- Support for secure over-the-air (OTA) firmware updates
- 48-pin HVQFN package, industrial temperature range from -40°C to +105°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- K32W14x Family K32W1480 Series Microcontrollers
- :
- ARM Cortex-M33
- :
- 32 bit
- :
- 96MHz
- :
- 1MB
- :
- 48Pins
- :
- HVQFN
- :
- 29I/O's
- :
- I2C, I2S, SPI, UART
- :
- 128KB
- :
- -
- :
- 16Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- K32W14x
- :
- K32W1480
- :
- -
Technical Documents (1)
260 In stock Need more?
260 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥995.37 (¥1,094.91) | ( ) |
10+ | ¥884.07 (¥972.48) | ( ) |
25+ | ¥876.16 (¥963.78) | ( ) |
50+ | ¥868.25 (¥955.08) | ( ) |
100+ | ¥860.33 (¥946.36) | ( ) |
250+ | ¥858.11 (¥943.92) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.