You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP K32L2A31VLH1A
ARM MCU, K32 L2A Family K32 L Series Microcontrollers, ARM Cortex-M0+, 32 bit, 72 MHz, 256 KB
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- K32L2A31VLH1A
- Order Code:
- 4235997
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- K32L2A31VLH1A Datasheet
Product Range Selector (K32 L2A Family K32 L Series Microcontrollers)
See all from this product rangeProduct Overview
- Voltage range from 1.71 to 3.6V
- Single CortexM0+ core and FlexIO for flexible and high-performance interfaces
- 256KB flash/128KB SRAM memory (128KB SRAM for data processing and connectivity stack)
- Up to 72MHz (normal) and 96MHz (HSRUN) CPU frequency
- Advanced LPI2C and LPSPI supporting asynchronous DMA data transition
- 3xLPI2C, 3xLPUART, 3xLPSPI, EVMSIM, FlexIO, FS USB interfaces
- Crypto acceleration with AES/DES/3DES/MD5/SHA and TRNG
- USB FS 2.0 device operation without need of external crystal
- USB FS OTG controller, capable of USB host or device operation
- 64 pin LQFP package, temperature range from -40 to 105°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- K32 L2A Family K32 L Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 72MHz
- :
- 256KB
- :
- 64Pins
- :
- LQFP
- :
- 50I/O's
- :
- I2C, SPI, UART, USB
- :
- 128KB
- :
- 24Channels
- :
- 16Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- K32 L2A
- :
- K32 L
- :
- -
Technical Documents (1)
60 In stock Need more?
60 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,133.31 (¥1,246.64) | ( ) |
10+ | ¥890.34 (¥979.37) | ( ) |
25+ | ¥821.37 (¥903.51) | ( ) |
50+ | ¥752.40 (¥827.64) | ( ) |
100+ | ¥683.43 (¥751.77) | ( ) |
250+ | ¥627.00 (¥689.70) | ( ) |
500+ | ¥614.46 (¥675.91) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.