You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP FS32K144HNT0CLLT

ARM MCU, S32 Family S32K1xx Series Microcontrollers, ARM Cortex-M4F, 32 bit, 80 MHz, 512 KB

NXP FS32K144HNT0CLLT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
FS32K144HNT0CLLT
Order Code:
2985286
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
S32 Family S32K1xx Series Microcontrollers
Technical Datasheet:
FS32K144HNT0CLLT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (S32 Family S32K1xx Series Microcontrollers)

See all from this product range

Product Overview

FS32K144HNT0CLLT is a S32K1 family of 32-bit microcontroller (MCU) offers Arm® Cortex®-M-based MCUs, along with a basic cryptographic security engine. S32K1 Family offers scalability in number of cores, memory and peripherals, ensuring high-performance and functional safety compliant with ISO 26262 up to ASIL B. S32K1 Family is accompanied by a complete production-grade software ecosystem. S32K1 MCUs feature ultra-low-power operating modes and are supported by a comprehensive suite of production grade tools and software including an automotive-grade Software Development Kit (SDK) suitable for both AUTOSAR® and non-AUTOSAR applications.
  • ARM cortex-M4F core, 112MHz frequency
  • 512KB flash, 64KB SRAM, 4KB FLExRAM, 4KB (up to 64KB D-Flash) EEPROM emulated by FlexRAM, ECC
  • One 16-bit low power timer with flexible wake up control, one 32-bit LPIT with 4 channels
  • 4x (32) FlexTimer (16-bit counter) 8 channels
  • 32bit real time counter (RTC)
  • Two Programmable Delay Blocks (PDB) with flexible trigger system
  • Single supply voltage range from 2.7 to 5.5V
  • Operating temperature range from -40 to 85ºC
  • Available in 100 pin LQFP package, AEC-Q100 qualified

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
S32 Family S32K1xx Series Microcontrollers

:
ARM Cortex-M4F

:
32 bit

:
80MHz

:
512KB

:
100Pins

:
LQFP

:
89I/O's

:
CAN, I2C, SPI, UART

:
64KB

:
32Channels

:
12Bit

:
2.7V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
S32

:
S32K1xx

:
AEC-Q100

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

2 In stock Need more?

2 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,668.50 ( ¥4,035.35  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,668.50 (¥4,035.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,209.94 (¥3,530.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,659.66 (¥2,925.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,384.53 (¥2,622.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,268.34 (¥2,495.17)