Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,759.11 (¥1,935.021) |
| 5+ | ¥1,539.22 (¥1,693.142) |
Product Information
Product Overview
FRDM-MCXC041 is a FRDM development board for MCX C041 MCUs. It is a compact and scalable development board for rapid prototyping of MCX C041 MCU. It offers industry-standard headers for easy access to the MCU’s I/Os, integrated open-standard serial interfaces and onboard MCU-Link debugger. Suitable for industrial (air conditioning (AC), brushless DC motor (BLDC) control, electricity meter, industrial HMI), motor drives (Permanent Magnet Synchronous Motor (PMSM), vital signs monitors), smart city (smart lock), smart home (home security and surveillance) applications.
- MCXC041 Arm™ Cortex™ -M0+ core at 48MHz with optimized performance efficiency
- Up to 32KB flash and 2KB RAM
- Connectivity: FS USB-type C connector, SPI/I²C/UART connector (mikroBUS, Pmod™ *DNP)
- Connectivity: Wi-Fi connector (mikroBUS, Pmod™ *DNP)
- Debug: On-board MCU-Link debugger with CMSIS-DAP and SWD connector
- Sensor: FXLS8974CFR3 3-axis accelerometer and NTC temperature sensor
- Expansion options: Arduino® header, FRDM header, Pmod™ *DNP and mikroBUS™
- RGB user LED, Reset, ISP, wake-up buttons user interface
Contents
FRDM-MCXC041, Quick start guide, USB cable Type-C.
Technical Specifications
NXP
MCX C
Cortex-M0+
Development Board MCXC041VFK, USB 2.0 Type-A to Type-C Cable
No SVHC (27-Jun-2024)
32bit
ARM
MCXC041VFK
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate