You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP DEMO9S08DZ60
Demonstration Board, MC9S08DZ60 MCU, Integrated USB-BDM, 2x 40-Pin Connectors
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- DEMO9S08DZ60
- Order Code:
- 1579746
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- DEMO9S08DZ60 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NXP
- :
- 8bit
- :
- S08D
- :
- HCS08
- :
- HCS08
- :
- MC9S08
- :
- Board
- :
- -
Technical Documents (3)
Product Overview
- BDM
- PORT header for BDM cable support
- 32KB flash
- 4KB RAM
- 2KB EEPROM
- Integrated P&E USB BDM
- Onboard +5V regulator
- LIN PHY with two, 4 position Molex connectors
- Two user, one reset push switches
- 14 position DIP switch
- Power input from USB BDM
Applications
Automotive, Building Automation, Industrial, Medical
Contents
MC9S08DZ60 demo board, USB cable, Software CD, Documentation.
Footnotes
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥51,444.29 (¥56,588.72) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.