You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP A1006UK/TA1NXZ
Secure Authenticator, 224 bit ECDSA, 400 kbps I2C, 1.8 V to 3.3 V, WLCSP-4
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- A1006UK/TA1NXZ
- Order Code:
- 2802421
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- A1006
- Technical Datasheet:
- A1006UK/TA1NXZ Datasheet
Product Range Selector (A1006)
See all from this product rangeProduct Overview
- Strong authentication using asymmetric authentication protocol based on NIST B-163 elliptic curve
- Digitally signed certificates using 224bit ECDSA and SHA-224 digest hash
- Industry leading advanced security features include: TRNG, active shielding, security sensors, and many more
- 4Kbit EEPROM supports two certificates, system memory, and user needs
- Flexible interfaces: 400kbps I2C or a 100Kbps bus powered one wired interface with 8kV IEC61000-4-2 ESD protection
- Very low power consumption (50µA typ, 500µA max) and a deep sleep mode with power consumption 1µA at 1.8V power supply
Applications
Computer Hardware, Electronics Design, Embedded Design & Development, Medical
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Secure Authenticator
- :
- WLCSP
- :
- A1006
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 4000+
Quantity | Price (Incl JCT) |
---|---|
4000+ | ¥129.65 (¥142.62) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.