You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEXPERIA 74LVC2T45DC,125
TRANSCEIVER, BIDIR TRANSLATOR, VSSOP-8
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74LVC2T45DC,125
- Order Code:
- 2438889
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 74LVC2T45DC,125 Datasheet
Product Overview
- Wide supply voltage range: VCC(A): 1.2V to 5.5V, VCC(B): 1.2V to 5.5V
- High noise immunity, complies with JEDEC standards
- Suspend mode, latch-up performance exceeds 100mA per JESD 78 Class II
- ±24mA output drive (VCC = 3.0V), inputs accept voltages upto 5.5V
- Low power consumption is 16μA maximum ICC
- IOFF circuitry provides partial power-down mode operation, ESD protection
- Input capacitance is 2.2pF typical at (DIR input;VI= 0V or 3.3V;VCC(A) = VCC(B) = 3.3V)
- Supply current is 8μA maximum at (VCC(A), VCC(B) = 1.2V to 5.5V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- VSSOP8 package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Transceiver, Translating
- :
- 74LVC2T245
- :
- VSSOP
- :
- VSSOP
- :
- 8Pins
- :
- 1.2V
- :
- 5.5V
- :
- 74LVC
- :
- 742T245
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 3000+
- 9000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
3000+ | ¥34.34 (¥37.77) | ( ) |
9000+ | ¥33.59 (¥36.95) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.