You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA 74HC594D,118

SHIFT REGISTER, 8BIT, SIPO, SOIC-16

NEXPERIA 74HC594D,118

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HC594D,118
Order Code:
2438709
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
74HC594D,118   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 74HC594D is a 8-bit serial-in/serial or parallel-out Shift Register with a storage register. Separate clock and reset inputs are provided on both shift and storage registers. The device features a serial input (DS) and a serial output (Q7S) to enable cascading. Data is shifted on the low-to-high transitions of the SHCP input and the data in the shift register is transferred to the storage register on a low-to-high transition of the STCP input. If both clocks are connected together, the shift register will always be one clock pulse ahead of the storage register. A low level on one of the two register reset pins (SHR\ and STR\) will clear the corresponding register. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
  • Synchronous serial input and output
  • 8-bit parallel output
  • Shift and storage registers have independent direct clear and clocks
  • Independent clocks for shift and storage registers
  • CMOS Input level
  • Complies with JEDEC standard No. 7A

Applications

Industrial, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HC594

:
Serial to Parallel

:
1 Element

:
8bit

:
SOIC

:
SOIC

:
16Pins

:
2V

:
6V

:
Standard

:
74HC

:
74594

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2445175 Check stock

Available for back order

More stock available to supplier lead times which is approximately 10/20/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥41.54 (¥45.69 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
  • 2500+
  • 7500+
Quantity Price (Incl JCT)
2500+ ¥41.54 (¥45.69)
7500+ ¥36.40 (¥40.04)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
2500 (Cut Tape 2445175) x 42.38 = ¥105,950.00
Total Price: ¥105,950.00 (¥116,545.00  Inc. JCT)
2500 (Reel 2438709) x 41.54 = ¥103,850.00
Total Price: ¥103,850.00 (¥114,235.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2445175
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.