You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NVIDIA 945-13766-0000-000.
Developer Kit, NVIDIA Jetson Orin Nano, ARM Cortex-A78AE CPU, Ampere, 8GB RAM, HDMI
- Manufacturer:
- NVIDIA NVIDIA
- Manufacturer Part No:
- 945-13766-0000-000.
- Order Code:
- 4200235
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Jetson Orin Nano Series
- Technical Datasheet:
- 945-13766-0000-000. Datasheet
Product Range Selector (Jetson Orin Nano Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- ARM
- :
- Cortex A78AE v8.2
- :
- -
- :
- Jetson Orin Nano 8GB Mod w/Carrier Brd, Heat Sink, Pwr Supply, 802.11ac/abgn Interface Ctrl, Manual
- :
- Jetson Orin Nano Series
Technical Documents (1)
Product Overview
- NVIDIA Ampere architecture with 1024 NVIDIA® CUDA® cores with 32 tensor cores
- 6-core Arm® Cortex-A78AE v8.2 64bit CPU
- 8GB 128bit LPDDR5 68GB/s memory
- Supports for external NVMe
- Reference carrier board: 2x MIPI CSI-2 22-pin camera connectors, 2x M.2 Key M, M.2 Key E
- Supports 4x USB 3.2 Gen2 Type-A, USB Type-C for UFP
- 1xGbE connector for networking and 1x DP 1.2 (+MST) connector for display
- Header: other I/O such as 40-pin expansion (UART, SPI, I2S, I2C, GPIO), 12-pin button, 4-pin fan
- Other I/O: microSD slot and DC power jack
Contents
Jetson Orin Nano™ 8GB module with heat sink and reference carrier board, DC power supply, 802.11ac/abgn wireless network interface controller, Quick start Guide.
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥91,562.00 (¥100,718.20) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.