You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NVIDIA 900-83668-0000-000
SOM, NVIDIA Jetson Xavier NX, ARM Cortex-A78AE CPU, Volta, 8GB RAM, 16GB eMMC, 102110409
- Manufacturer:
- NVIDIA NVIDIA
- Manufacturer Part No:
- 900-83668-0000-000
- Order Code:
- 4126468
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- 900-83668-0000-000 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- ARM
- :
- -
- :
- -
- :
- Jetson Xavier NX Module
- :
- -
Technical Documents (2)
Product Overview
- 384-core NVIDIA Volta™ GPU with 48 tensor cores, 6-core NVIDIA Carmel ARM®v8.2 64-bit CPU
- 2x NVDLA engines, 8GB 128bit LPDDR4x,
16GB eMMC 5.1 - 1 x1 + 1 x4, total 80 GT/s (PCIe Gen3)
- 10/100/1000BASE-T Ethernet connectivity
- Voltage input of 5V, module power of 10W - 15W
- 2 multi-mode DP 1.4/eDP 1.4/HDMI 2.0 display
- 1x USB 3.1, 3x USB 2.0, 1x SDIO / 2x SPI / 3x UART / 2x I2S / 4x I2C / 1x CAN / GPIOs interface
- 45mm x 69.6mm 260 pin SO-DIMM connector
- Supported by NVIDIA JetPack™
Available for back order
More stock available to supplier lead times which is approximately 2/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥75,888.13 (¥83,476.94) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.