You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NVIDIA 900-13767-0030-000

SOM, NVIDIA Jetson Orin Nano, ARM Cortex-A78AE CPU, Ampere, 8GB RAM, 102110798

NVIDIA 900-13767-0030-000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NVIDIA NVIDIA
Manufacturer Part No:
900-13767-0030-000
Order Code:
4200232
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Jetson Orin Nano Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
ARM

:
Cortex A78AE v8.2

:
-

:
Jetson Orin Nano System-On-Module P3767

:
Jetson Orin Nano Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

NVIDIA® Jetson Orin™ Nano 8GB module delivers up to 40 TOPS of AI performance in the smallest Jetson form-factor, with power configurable from 7W to 15W. This gives you up to 30X the performance of NVIDIA Jetson TX2 NX and extends the reach of entry-level Edge AI. This system-on-module is pin-compatible with Jetson Orin NX, and supports multiple concurrent AI application pipelines with high-speed IO and an NVIDIA Ampere architecture GPU. This enables lower-priced consumer, retail analytics, and industrial QA devices to benefit from more complex AI models.
  • 1024-core NVIDIA Ampere architecture GPU with 32 tensor cores
  • Maximum GPU frequency 625MHz, CPU maximum frequency 1.5GHz
  • 6-core Arm Cortex-A78AE v8.2
  • 8GB 128bit LPDDR5 memory
  • Supports external NVMe storage
  • Voltage input 5V-20V
  • 260-pin SO-DIMM connector
  • 3 x UART, 2 x SPI, 2 x I2S, 4 x I2C, 1 x CAN, DMIC, DSPK, PWM, GPIOs
  • 69.6mm x 45mm size

6 In stock

50 more will be available on 3/10/25

Reserving future stock
6 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥65,913.36 ( ¥72,504.70  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥65,913.36 (¥72,504.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --