You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NVENT SCHROFF A12106CHSCFG

Plastic Enclosure, Wall Mount, Fibreglass, 318 mm, 267 mm, 167 mm, IP66

NVENT SCHROFF A12106CHSCFG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A12106CHSCFG
Order Code:
1582250
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
A12106CHSCFG   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wall Mount

:
Fibreglass

:
318mm

:
267mm

:
167mm

:
IP66

:
Grey

:
NEMA 4, 4X, 12, 13

:
12.52"

:
10.51"

:
6.57"

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The A12106CHSCFG is a fibreglass non-metallic Screw Cover Enclosure secured with two captivated 316 stainless steel slotted cover screws. It has efficient design and simple construction makes it durable in corrosive environments, yet aesthetically pleasing. Corner latches provide unobstructed access. The continuous hinge provides a secure seal and double latching creates added security. The compression-moulded fibreglass has outstanding chemical and temperature-resistance qualities and exhibits excellent weather ability and physical properties. Polyester mounting brackets and stainless steel attachment screws are provided with each enclosure. Moulded-in-place threaded brass inserts and plated steel screws are provided for mounting optional panels and terminal block kits. Enclosures with quick-release latches have corrosion-resistant polyester latches located in corners that provide unobstructed access to enclosure.
  • Padlock provisions included in each latch
  • Gasket assures water-tight and dust-tight seal
  • Fibreglass is easily punched, drilled, filed or sawed
  • Hinge pin and bail are corrosion-resistant type 316 stainless steel
  • Scratch-resistant polycarbonate windows are permanently bonded in place
  • Removable hinged cover attached to body with type 316 stainless steel hinge pin

Applications

Industrial

No Longer Manufactured

¥33,469.90 ( ¥36,816.89  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥33,469.90 (¥36,816.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --