You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NVENT HOFFMAN HJ1210HWPL2LG
ENCLOSURE, JUNCTION BOX, FIBERGLASS GRAY
- Manufacturer:
- NVENT HOFFMAN NVENT HOFFMAN
- Manufacturer Part No:
- HJ1210HWPL2LG
- Order Code:
- 1281095
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- HJ1210HWPL2LG Datasheet
Product Range Selector (HJ Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Junction Box
- :
- Fiberglass
- :
- 337.8mm
- :
- 287mm
- :
- 142mm
- :
- IP66
- :
- Gray
- :
- NEMA 3, 3R, 4, 4X, 12, 13
- :
- 13.3"
- :
- 11.3"
- :
- 5.58"
- :
- HJ Series
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥37,450.11 (¥41,195.12) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.