You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NVE IL717-3E

Digital Isolator, Quad, 4 Channels, 3 V, 5.5 V, SOIC, 16 Pins, 110 Mbps

NVE IL717-3E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NVE NVE
Manufacturer Part No:
IL717-3E
Order Code:
9570659
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
IL717-3E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The IL717-3E is a 3-transmit/1-receive channels unidirectional 110Mbaud high-speed Digital Isolator CMOS device manufactured with NVEs patented IsoLoop® spintronic giant magneto resistive (GMR) technology. A unique ceramic/polymer composite barrier provides excellent isolation and virtually unlimited barrier life. All transmit and receive channels operate at 110Mbps over the full temperature and supply voltage range. The symmetric magnetic coupling barrier provides a typical propagation delay of only 10ns and a pulse width distortion of 2ns, achieving the best specifications of any isolator. Typical transient immunity of 50kV/µs is unsurpassed. High channel density makes these devices ideal for isolating ADCs and DACs, parallel buses and peripheral interfaces.
  • Excellent magnetic immunity
  • 44000 year Barrier life
  • -40 to 125°C High temperature range

Applications

Communications & Networking, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
3V

:
5.5V

:
SOIC

:
16Pins

:
110Mbps

:
CMOS

:
CMOS

:
High Speed CMOS Digital Isolator

:
Magnetic

:
2500V

:
-40°C

:
100°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

277 In stock Need more?

277 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,643.63 ( ¥1,807.99  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,643.63 (¥1,807.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,119.00 (¥1,230.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,075.00 (¥1,182.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,054.02 (¥1,159.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --