You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NVE IL612-2E

Digital Isolator, Dual, 2 Channels, 3 V, 5.5 V, DIP, 8 Pins, 100 Mbps

NVE IL612-2E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NVE NVE
Manufacturer Part No:
IL612-2E
Order Code:
1139041
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
IL612-2E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The IL612-2E is a passive input Digital Isolator with CMOS outputs and enhanced circuit performance over optocoupler solutions in most standard isolation applications. It is manufactured with NVE's patented IsoLoop GMR sensor technology giving exceptionally small size and low power dissipation. A single resistor is used to set maximum input current for input voltages above 0.5V. Improved dynamic performance is available by adding a capacitor in parallel with the current limit resistor. This versatile feature eliminates the need to hold a wide variety of optocouplers in inventory since the IsoLoop functions equally well at all data rates, edge speeds and power supply levels, enabling use in most optocoupler applications.
  • Up to 100Mbps data rate
  • Single-ended or differential input operation
  • Very wide input voltage range
  • Failsafe output (logic high output for zero coil current)
  • 2500VRMS Isolation (1 minute)
  • Low power dissipation
  • 20kV/µs Minimum common mode rejection
  • UL1577 & IEC61010 Approval

Applications

Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
3V

:
5.5V

:
DIP

:
8Pins

:
100Mbps

:
-

:
CMOS

:
2500V

:
-40°C

:
85°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 5/5/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,209.58 ( ¥1,330.54  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,209.58 (¥1,330.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,097.15 (¥1,206.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,058.84 (¥1,164.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,015.59 (¥1,117.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥999.53 (¥1,099.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --