You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NTE ELECTRONICS 1N5408
STANDARD DIODE, 3A, 1KV, DO-27
- Manufacturer:
- NTE ELECTRONICS NTE ELECTRONICS
- Manufacturer Part No:
- 1N5408
- Order Code:
- 1334962
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 1N5408 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeAlternatives for 1N5408
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1kV
- :
- 3A
- :
- Single
- :
- 1.5V
- :
- -
- :
- 200A
- :
- 150°C
- :
- DO-27
- :
- 2Pins
- :
- Multicomp Pro RJ45 Adapter
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥57.20 (¥62.92) | ( ) |
10+ | ¥42.71 (¥46.98) | ( ) |
100+ | ¥32.52 (¥35.77) | ( ) |
500+ | ¥27.46 (¥30.21) | ( ) |
1000+ | ¥24.35 (¥26.79) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.