You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NTE ELECTRONICS 1N4007
Standard Recovery Diode, 1 kV, 1 A, Single, 480 mV, 30 A
- Manufacturer:
- NTE ELECTRONICS NTE ELECTRONICS
- Manufacturer Part No:
- 1N4007
- Order Code:
- 1651091
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 768249007296
- Technical Datasheet:
- 1N4007 Datasheet
Alternatives for 1N4007
Product Overview
- 1200V Non-repetitive Peak Reverse Voltage
- 700V RMS Reverse Voltage
- +350°C Maximum Lead Temperature
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1kV
- :
- 1A
- :
- Single
- :
- 480mV
- :
- -
- :
- 30A
- :
- 125°C
- :
- DO-41 (DO-204AL)
- :
- 2Pins
- :
- -
- :
- -
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥34.43 (¥37.87) | ( ) |
10+ | ¥24.61 (¥27.07) | ( ) |
100+ | ¥15.47 (¥17.02) | ( ) |
500+ | ¥13.33 (¥14.66) | ( ) |
1000+ | ¥11.43 (¥12.57) | ( ) |
5000+ | ¥10.33 (¥11.36) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.