You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NTE ELECTRONICS 1N4004
Standard Recovery Diode, 400 V, 1 A, Single, 1.1 V, 30 A
- Manufacturer:
- NTE ELECTRONICS NTE ELECTRONICS
- Manufacturer Part No:
- 1N4004
- Order Code:
- 2295710
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 768249006992
- Technical Datasheet:
- 1N4004 Datasheet
Product Range Selector (1N4004)
See all from this product rangeAlternatives for 1N4004
Product Overview
- Diffused junction
- Low forward voltage drop
- High current capability
- High surge current capability
- Cathode band polarity
- 5μA peak reverse current (TA = +25°C)
- 15pF typical junction capacitance
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 400V
- :
- 1A
- :
- Single
- :
- 1.1V
- :
- -
- :
- 30A
- :
- 125°C
- :
- DO-41 (DO-204AL)
- :
- 2Pins
- :
- 1N4004
- :
- -
Technical Documents (1)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥31.50 (¥34.65) | ( ) |
10+ | ¥22.51 (¥24.76) | ( ) |
100+ | ¥14.16 (¥15.58) | ( ) |
500+ | ¥12.20 (¥13.42) | ( ) |
1000+ | ¥10.46 (¥11.51) | ( ) |
5000+ | ¥9.45 (¥10.40) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.