You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NORDIC SEMICONDUCTOR NRF7000-QFAA-R7
RF Transceiver, 2.4GHz to 5GHz, 2.9V to 4.5V, 260mA Tx, 56mA Rx, -91.5dBm Sensitivity, QFN-EP-48
- Manufacturer:
- NORDIC SEMICONDUCTOR NORDIC SEMICONDUCTOR
- Manufacturer Part No:
- NRF7000-QFAA-R7
- Order Code:
- 4293590
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NRF7000-QFAA-R7 Datasheet
Product Overview
- 2.4GHz and 5GHz dual-band, low-power and secure Wi-Fi for the IoT
- Ideal coexistence with Bluetooth LE, supported in nRF connect SDK
- Target wake time (TWT), WPA3 personal/enterprise
- SPI / QSPI, Wi-Fi 6 station (STA), complies with 802.11a/b/g/n/ac/ax
- 1 spatial stream (SS), 20MHz channel bandwidth
- 64 QAM (MCS7), 86Mbps PHY throughput
- OFDMA (downlink and uplink), BSS colouring
- Co-existence interfaces
- nRF connect SDK, Wi-Fi locationing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- 2.4GHz
- :
- 5GHz
- :
- 56mA
- :
- QFN-EP
- :
- 48Pins
- :
- 2.9V
- :
- 4.5V
- :
- 260mA
- :
- 21dBm
- :
- -91.5dBm
- :
- Wi-Fi Location Based on SSID Scanning, Asset Tracking, Indoor Navigation, Biking/Sports Tracking
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (1)
577 In stock Need more?
577 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥340.17 (¥374.19) | ( ) |
10+ | ¥333.05 (¥366.36) | ( ) |
25+ | ¥325.16 (¥357.68) | ( ) |
50+ | ¥317.14 (¥348.85) | ( ) |
100+ | ¥307.54 (¥338.29) | ( ) |
250+ | ¥296.66 (¥326.33) | ( ) |
500+ | ¥281.94 (¥310.13) | ( ) |
1000+ | ¥275.57 (¥303.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.