You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NORDIC SEMICONDUCTOR NRF52840-DONGLE
USB Dongle, Bluetooth 5.0, NRF52 Series, 2Mbps, -92dBm, 1.7 V to 5.5 V Supply
- Manufacturer:
- NORDIC SEMICONDUCTOR NORDIC SEMICONDUCTOR
- Manufacturer Part No:
- NRF52840-DONGLE
- Order Code:
- 2902521
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- NRF52 Series
- Technical Datasheet:
- NRF52840-DONGLE Datasheet
Product Range Selector (NRF52 Series)
See all from this product rangeProduct Overview
- Bluetooth 5 ready multiprotocol radio
- IEEE 802.15.4 radio support
- Arm® CortexTM-M4 with floating point support
- DSP instruction set
- Arm CryptoCell CC310 cryptographic accelerator
- 15 GPIO available via edge castellation
- USB interface direct to nRF52840 SoC
- Integrated 2.4 GHz PCB antenna
- 1 user-programmable button, 1 user-programmable RGB LED, 1 user-programmable LED
- 1.7V to 5.5V operation from USB or external
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Bluetooth 5.0
- :
- 1.7V
- :
- 5.5V
- :
- -
- :
- 2Mbps
- :
- -
- :
- -92dBm
- :
- -
- :
- -
- :
- NRF52 Series
Technical Documents (2)
1,088 In stock
132 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
956 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
280 more will be available on 3/16/25
225 more will be available on 5/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
280 more will be available on 3/16/25
225 more will be available on 5/11/25
956 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,943.34 (¥3,237.67) | ( ) |
5+ | ¥2,575.43 (¥2,832.97) | ( ) |
10+ | ¥2,133.93 (¥2,347.32) | ( ) |
50+ | ¥1,940.58 (¥2,134.64) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.