You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NORCOMP 979-015-020R121
D Sub Backshell, ARMOR 979 Series, DA, 180°, ABS (Acrylonitrile Butadiene Styrene) Body
- Manufacturer:
- NORCOMP NORCOMP
- Manufacturer Part No:
- 979-015-020R121
- Order Code:
- 2627844
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 979-015-020R121 Datasheet
Product Range Selector (ARMOR 979 Series)
See all from this product rangeProduct Overview
- UL94-HB rated high temperature ABS (acrylonitrile butadiene styrene) material
- Nickel over copper plating
- Operating temperature range from -45°C to 120°C
- Cost effective backshell
- Easy assembly reduces manufacturing cost
Contents
Two backshells halves, Two 4-40 mating screws, Two saddle washers, Two housing screws, Two housing nuts, One grommet tree (various size non conductive grommets).
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ARMOR 979 Series
- :
- DA
- :
- 180°
- :
- ABS (Acrylonitrile Butadiene Styrene) Body
Technical Documents (6)
4 In stock
4 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
238 more will be available on 2/5/25
88 more will be available on 4/4/25
150 more will be available on 4/15/25
150 more will be available on 4/18/25
100 more will be available on 5/7/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
238 more will be available on 2/5/25
88 more will be available on 4/4/25
150 more will be available on 4/15/25
150 more will be available on 4/18/25
100 more will be available on 5/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥427.95 (¥470.75) | ( ) |
10+ | ¥348.70 (¥383.57) | ( ) |
25+ | ¥321.44 (¥353.58) | ( ) |
50+ | ¥302.26 (¥332.49) | ( ) |
100+ | ¥284.22 (¥312.64) | ( ) |
250+ | ¥264.54 (¥290.99) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.