You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NORCOMP 978-015-020R121
D Sub Backshell, ARMOR 978 Series, DA, 180°, ABS (Acrylonitrile Butadiene Styrene) Body
- Manufacturer:
- NORCOMP NORCOMP
- Manufacturer Part No:
- 978-015-020R121
- Order Code:
- 2627841
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (ARMOR 978 Series)
See all from this product rangeProduct Overview
- UL94-HB rated high temperature ABS (acrylonitrile butadiene styrene) material
- Nickel over copper plating
- Easy assembly reduces manufacturing cost
- Metalized plastic provides up to 60dB shielding
Contents
Two backshells halves, Two saddle washers, Two housing screws, Two 4-40 mounting screws, Two 4-40 housing nuts, One strain relief thread rod.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ARMOR 978 Series
- :
- DA
- :
- 180°
- :
- ABS (Acrylonitrile Butadiene Styrene) Body
Technical Documents (5)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥410.51 (¥451.56) | ( ) |
10+ | ¥334.44 (¥367.88) | ( ) |
25+ | ¥308.32 (¥339.15) | ( ) |
50+ | ¥289.90 (¥318.89) | ( ) |
100+ | ¥272.59 (¥299.85) | ( ) |
250+ | ¥251.32 (¥276.45) | ( ) |
500+ | ¥236.34 (¥259.97) | ( ) |
1000+ | ¥222.27 (¥244.50) | ( ) |
2500+ | ¥212.00 (¥233.20) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.