You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NICHICON UVZ1H470MED1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 5
- Manufacturer:
- NICHICON NICHICON
- Manufacturer Part No:
- UVZ1H470MED1TD
- Order Code:
- 1822696
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- UVZ1H470MED1TD Datasheet
Product Range Selector (UVZ Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 47µF
- :
- 50V
- :
- ± 20%
- :
- PC Pin
- :
- 1000 hours @ 105°C
- :
- Polar
- :
- Radial Leaded
- :
- 2.5mm
- :
- 6.3mm
- :
- -
- :
- -
- :
- 11mm
- :
- UVZ Series
- :
- -
- :
- 115mA
- :
- -55°C
- :
- 105°C
- :
- -
Technical Documents (2)
29 In stock
29 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Cut from Ammo Pack)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥29.10 (¥32.01) | ( ) |
10+ | ¥17.10 (¥18.81) | ( ) |
100+ | ¥13.27 (¥14.60) | ( ) |
500+ | ¥11.96 (¥13.16) | ( ) |
1000+ | ¥10.98 (¥12.08) | ( ) |
2000+ | ¥10.16 (¥11.18) | ( ) |
4000+ | ¥9.66 (¥10.63) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.