You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NICHICON UVR1E101MED1TA
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 2
- Manufacturer:
- NICHICON NICHICON
- Manufacturer Part No:
- UVR1E101MED1TA
- Order Code:
- 1899588
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- UVR1E101MED1TA Datasheet
Product Range Selector (UVR Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100µF
- :
- 25V
- :
- ± 20%
- :
- PC Pin
- :
- 2000 hours @ 85°C
- :
- Polar
- :
- Radial Leaded
- :
- 5mm
- :
- 6.3mm
- :
- -
- :
- -
- :
- 11mm
- :
- UVR Series
- :
- -
- :
- 190mA
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (2)
799 In stock
210 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
589 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
589 deliver in 8-9 business days from our US warehouse
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥25.82 (¥28.40) | ( ) |
10+ | ¥15.41 (¥16.95) | ( ) |
100+ | ¥11.91 (¥13.10) | ( ) |
500+ | ¥10.70 (¥11.77) | ( ) |
1000+ | ¥9.78 (¥10.76) | ( ) |
2000+ | ¥9.04 (¥9.94) | ( ) |
4000+ | ¥8.59 (¥9.45) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.