You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NICHICON UPW1C102MPD1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF,
- Manufacturer:
- NICHICON NICHICON
- Manufacturer Part No:
- UPW1C102MPD1TD
- Order Code:
- 1818619
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- UPW1C102MPD1TD Datasheet
Product Range Selector (UPW Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1000µF
- :
- 16V
- :
- 20%
- :
- PC Pin
- :
- 5000 hours @ 105C
- :
- Polar
- :
- Radial Leaded
- :
- 5mm
- :
- 10mm
- :
- -
- :
- -
- :
- 20mm
- :
- UPW Series
- :
- 0.104ohm
- :
- 1.22A
- :
- -55°C
- :
- 105°C
- :
- -
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Cut from Ammo Pack)
- 1+
- 10+
- 50+
- 100+
- 200+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥95.62 (¥105.18) | ( ) |
10+ | ¥49.85 (¥54.84) | ( ) |
50+ | ¥40.84 (¥44.92) | ( ) |
100+ | ¥31.83 (¥35.01) | ( ) |
200+ | ¥30.58 (¥33.64) | ( ) |
500+ | ¥29.32 (¥32.25) | ( ) |
2500+ | ¥28.06 (¥30.87) | ( ) |
5000+ | ¥27.50 (¥30.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.