You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NICHICON UKL1H4R7KDDANATD
ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF,
- Manufacturer:
- NICHICON NICHICON
- Manufacturer Part No:
- UKL1H4R7KDDANATD
- Order Code:
- 1823698
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- UKL1H4R7KDDANATD Datasheet
Product Range Selector (KL Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.7µF
- :
- 50V
- :
- 10%
- :
- Radial Leaded
- :
- 1000 hours @ 105C
- :
- Polar
- :
- Radial Leaded
- :
- 2mm
- :
- 5mm
- :
- -
- :
- -
- :
- 11mm
- :
- KL Series
- :
- -
- :
- 45mA
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Cut from Ammo Pack)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥28.32 (¥31.15) | ( ) |
10+ | ¥16.90 (¥18.59) | ( ) |
100+ | ¥13.06 (¥14.37) | ( ) |
500+ | ¥11.73 (¥12.90) | ( ) |
1000+ | ¥10.72 (¥11.79) | ( ) |
2000+ | ¥9.91 (¥10.90) | ( ) |
4000+ | ¥9.42 (¥10.36) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.